LKSM5003NBI - 1
LKSM5003NBI - 2
LKSM5003NBI - 3
Extended1/3
* Images are for reference only
LKSM5003NBI
Attributes
Value
Manufacturer
MFR.Part #
LKSM5003NBI
JLCPCB Part #
C37328726
Package
HSOP-7
Description
-40℃~+150℃ 12V~18V 12V~18V 20kHz 3.3Ω 3A 500V 50uA Half Bridge MOSFET Undervoltage lockout with hysteresis HSOP-7 Intelligent Power Modules (IPM)
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
ManufacturerLINKOSEMI
PackageHSOP-7
ConfigurationHalf Bridge
Current - Continuous Drain(Id)3A
Drain to Source Voltage500V
RDS(on)3.3Ω
Quiescent Current(Iq)50uA
TypeMOSFET
Frequency - Switching20kHz
Voltage - Supply12V~18V
High-side Bias Voltage(Vbs)12V~18V
FeaturesUndervoltage lockout with hysteresis
Operating temperature-40℃~+150℃