Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. FPAL30SL60
FPAL30SL60
Extended
* Images are for reference only
FPAL30SL60
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPAL30SL60
JLCPCB Part #
C3681305
Package
DIP-30
Description
-20℃~+100℃ 13.5V~16.5V 13.5V~16.5V 130uA、26mA 2500Vrms 30A 3kHz 56W 600V IGBT Three-phase bridge Undervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection、Thermal Protection DIP-30 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
Manufactureronsemi
PackageDIP-30
ConfigurationThree-phase bridge
Voltage - Isolation2500Vrms
Current - Continuous Drain(Id)30A
Drain to Source Voltage600V
Quiescent Current(Iq)130uA、26mA
TypeIGBT
Frequency - Switching3kHz
Voltage - Supply13.5V~16.5V
High-side Bias Voltage(Vbs)13.5V~16.5V
FeaturesUndervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection、Thermal Protection
Pd - Power Dissipation56W
Operating temperature-20℃~+100℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. FPAL30SL60
FPAL30SL60

* Images are for reference only

FPAL30SL60

Extended
Manufacturer

onsemi

MFR.Part #
FPAL30SL60
JLCPCB Part #
C3681305
Package
DIP-30
Description
-20℃~+100℃ 13.5V~16.5V 13.5V~16.5V 130uA、26mA 2500Vrms 30A 3kHz 56W 600V IGBT Three-phase bridge Undervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection、Thermal Protection DIP-30 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPAL30SL60

* Images are for reference only

FPAL30SL60
Extended
Manufacturer

onsemi

MFR.Part #
FPAL30SL60
JLCPCB Part #
C3681305
Package
DIP-30
Description
-20℃~+100℃ 13.5V~16.5V 13.5V~16.5V 130uA、26mA 2500Vrms 30A 3kHz 56W 600V IGBT Three-phase bridge Undervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection、Thermal Protection DIP-30 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPAL30SL60 Specifications

FPAL30SL60 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
Manufactureronsemi
PackageDIP-30
ConfigurationThree-phase bridge
Voltage - Isolation2500Vrms
Current - Continuous Drain(Id)30A
Drain to Source Voltage600V
Quiescent Current(Iq)130uA、26mA
TypeIGBT
Frequency - Switching3kHz
Voltage - Supply13.5V~16.5V
High-side Bias Voltage(Vbs)13.5V~16.5V
FeaturesUndervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection、Thermal Protection
Pd - Power Dissipation56W
Operating temperature-20℃~+100℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPAL30SL60. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPAL30SL60 Documents

FPAL30SL60 datasheets or manufacturer documentation.

Datasheet: FPAL30SL60 Datasheet (PDF)

FPAL30SL60 Schematic Symbol & PCB Footprint

The FPAL30SL60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.