
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | - | |
| Quiescent Current(Iq) | 1mA | |
| Type | MOSFET | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | With enable | |
| Pd - Power Dissipation | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDMF8704V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | - | |
| Quiescent Current(Iq) | 1mA | |
| Type | MOSFET | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | With enable | |
| Pd - Power Dissipation | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMF8704V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDMF8704V datasheets or manufacturer documentation.
Datasheet: FDMF8704V Datasheet (PDF)
The FDMF8704V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.