
- Manufacturer
- MFR.Part #
- SCM1009-090Y
- JLCPCB Part #
- C34586526
- Package
- SMD-4P,10.3x9mm
- Description
- SMD-4P,10.3x9mm Common Mode Filters ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KOHERelec | |
| Package | SMD-4P,10.3x9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 80V | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Inductance @ Frequency | 9uH@100kHz | |
| DC Resistance(DCR) | 11mΩ |

* Images are for reference only
SCM1009-090Y
Extended- Manufacturer
- MFR.Part #
- SCM1009-090Y
- JLCPCB Part #
- C34586526
- Package
- SMD-4P,10.3x9mm
- Description
- SMD-4P,10.3x9mm Common Mode Filters ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCM1009-090Y
- JLCPCB Part #
- C34586526
- Package
- SMD-4P,10.3x9mm
- Description
- SMD-4P,10.3x9mm Common Mode Filters ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCM1009-090Y Specifications
SCM1009-090Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KOHERelec | |
| Package | SMD-4P,10.3x9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 80V | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Inductance @ Frequency | 9uH@100kHz | |
| DC Resistance(DCR) | 11mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCM1009-090Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCM1009-090Y Schematic Symbol & PCB Footprint
The SCM1009-090Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.