Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. APRG2512F01
APRG2512F01
Extended
* Images are for reference only
APRG2512F01
Attributes
Value
Manufacturer
Abracon LLC
MFR.Part #
APRG2512F01
JLCPCB Part #
C3285120
Package
-
Description
-40℃~+85℃ 1.227GHz 1.63 24.5dBi、25.5dBi、27.5dBi、28dBi 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAbracon LLC
Package-
VSWR1.63
Peak Gain24.5dBi、25.5dBi、27.5dBi、28dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length25mm
Connector TypeIPEX
Height12.4mm
Frequency(Center/Band)1.227GHz
Impedance50Ω
Width25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. APRG2512F01
APRG2512F01

* Images are for reference only

APRG2512F01

Extended
Manufacturer

Abracon LLC

MFR.Part #
APRG2512F01
JLCPCB Part #
C3285120
Package
-
Description
-40℃~+85℃ 1.227GHz 1.63 24.5dBi、25.5dBi、27.5dBi、28dBi 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APRG2512F01

* Images are for reference only

APRG2512F01
Extended
Manufacturer

Abracon LLC

MFR.Part #
APRG2512F01
JLCPCB Part #
C3285120
Package
-
Description
-40℃~+85℃ 1.227GHz 1.63 24.5dBi、25.5dBi、27.5dBi、28dBi 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APRG2512F01 Specifications

APRG2512F01 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAbracon LLC
Package-
VSWR1.63
Peak Gain24.5dBi、25.5dBi、27.5dBi、28dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length25mm
Connector TypeIPEX
Height12.4mm
Frequency(Center/Band)1.227GHz
Impedance50Ω
Width25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APRG2512F01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APRG2512F01 Documents

APRG2512F01 datasheets or manufacturer documentation.

Datasheet: APRG2512F01 Datasheet (PDF)

APRG2512F01 Schematic Symbol & PCB Footprint

The APRG2512F01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.