Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ACR0301U
ACR0301U - 1
ACR0301U - 2
ACR0301U - 3
Extended1/3
* Images are for reference only
ACR0301U
Attributes
Value
Manufacturer
Abracon LLC
MFR.Part #
ACR0301U
JLCPCB Part #
C3284774
Package
1206
Description
-40℃~+85℃ 1.1mm 1.6mm 2 2.26GHz 3.2mm 4.5dBi 50Ω 5W 7.37GHz Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAbracon LLC
Package1206
VSWR2
Antenna TypePatch Antenna
Peak Gain4.5dBi
Operating Temperature-40℃~+85℃
Length3.2mm
Bandwidth2.26GHz
Height1.1mm
Frequency(Center/Band)7.37GHz
Impedance50Ω
Width1.6mm
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ACR0301U
ACR0301U

* Images are for reference only

ACR0301U

Extended
Manufacturer

Abracon LLC

MFR.Part #
ACR0301U
JLCPCB Part #
C3284774
Package
1206
Description
-40℃~+85℃ 1.1mm 1.6mm 2 2.26GHz 3.2mm 4.5dBi 50Ω 5W 7.37GHz Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACR0301U

* Images are for reference only

ACR0301U
Extended
Manufacturer

Abracon LLC

MFR.Part #
ACR0301U
JLCPCB Part #
C3284774
Package
1206
Description
-40℃~+85℃ 1.1mm 1.6mm 2 2.26GHz 3.2mm 4.5dBi 50Ω 5W 7.37GHz Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACR0301U Specifications

ACR0301U technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAbracon LLC
Package1206
VSWR2
Antenna TypePatch Antenna
Peak Gain4.5dBi
Operating Temperature-40℃~+85℃
Length3.2mm
Bandwidth2.26GHz
Height1.1mm
Frequency(Center/Band)7.37GHz
Impedance50Ω
Width1.6mm
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACR0301U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACR0301U Documents

ACR0301U datasheets or manufacturer documentation.

Datasheet: ACR0301U Datasheet (PDF)

ACR0301U Schematic Symbol & PCB Footprint

The ACR0301U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.