Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FD6288Q
FD6288Q - 1
FD6288Q - 2
FD6288Q - 3
Extended1/3
* Images are for reference only
FD6288Q
Attributes
Value
Manufacturer
Fortior Tech
MFR.Part #
FD6288Q
JLCPCB Part #
C328453
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.5A 1.8A 100ns 12ns 12ns 2.7V 3 300ns 330uA 5V~20V 800mV IGBT、MOSFET Three Phase Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerFortior Tech
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL100ns
Driven ConfigurationThree Phase
Current - Output High(IOH)1.5A
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)330uA
Fall Time12ns
Rise Time12ns
Input Logic Level - High2.7V
Voltage - Supply5V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH300ns
Current - Output Low(IOL)1.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FD6288Q
FD6288Q

* Images are for reference only

FD6288Q

Extended
Manufacturer

Fortior Tech

MFR.Part #
FD6288Q
JLCPCB Part #
C328453
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.5A 1.8A 100ns 12ns 12ns 2.7V 3 300ns 330uA 5V~20V 800mV IGBT、MOSFET Three Phase Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD6288Q

* Images are for reference only

FD6288Q
Extended
Manufacturer

Fortior Tech

MFR.Part #
FD6288Q
JLCPCB Part #
C328453
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.5A 1.8A 100ns 12ns 12ns 2.7V 3 300ns 330uA 5V~20V 800mV IGBT、MOSFET Three Phase Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD6288Q Specifications

FD6288Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerFortior Tech
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL100ns
Driven ConfigurationThree Phase
Current - Output High(IOH)1.5A
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)330uA
Fall Time12ns
Rise Time12ns
Input Logic Level - High2.7V
Voltage - Supply5V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH300ns
Current - Output Low(IOL)1.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FD6288Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FD6288Q Documents

FD6288Q datasheets or manufacturer documentation.

Datasheet: FD6288Q Datasheet (PDF)

FD6288Q Schematic Symbol & PCB Footprint

The FD6288Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.