Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FD2105M
FD2105M - 1
FD2105M - 2
FD2105M - 3
Extended1/3
* Images are for reference only
FD2105M
Attributes
Value
Manufacturer
Fortior Tech
MFR.Part #
FD2105M
JLCPCB Part #
C328452
Package
MSOP-10
Description
-40℃~+125℃ 1.2A 1.8A 1.8V~2.4V 2 20ns 30ns 3V~21V 400uA 800mV~1.5V Enable shutdown、Dead-time control Half-Bridge IGBT、MOSFET MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerFortior Tech
PackageMSOP-10
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.5V
Quiescent Current(Iq)400uA
Fall Time20ns
Rise Time30ns
Input Logic Level - High1.8V~2.4V
Voltage - Supply3V~21V
FeaturesEnable shutdown、Dead-time control
Current - Output Low(IOL)1.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FD2105M
FD2105M

* Images are for reference only

FD2105M

Extended
Manufacturer

Fortior Tech

MFR.Part #
FD2105M
JLCPCB Part #
C328452
Package
MSOP-10
Description
-40℃~+125℃ 1.2A 1.8A 1.8V~2.4V 2 20ns 30ns 3V~21V 400uA 800mV~1.5V Enable shutdown、Dead-time control Half-Bridge IGBT、MOSFET MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD2105M

* Images are for reference only

FD2105M
Extended
Manufacturer

Fortior Tech

MFR.Part #
FD2105M
JLCPCB Part #
C328452
Package
MSOP-10
Description
-40℃~+125℃ 1.2A 1.8A 1.8V~2.4V 2 20ns 30ns 3V~21V 400uA 800mV~1.5V Enable shutdown、Dead-time control Half-Bridge IGBT、MOSFET MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD2105M Specifications

FD2105M technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerFortior Tech
PackageMSOP-10
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.5V
Quiescent Current(Iq)400uA
Fall Time20ns
Rise Time30ns
Input Logic Level - High1.8V~2.4V
Voltage - Supply3V~21V
FeaturesEnable shutdown、Dead-time control
Current - Output Low(IOL)1.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FD2105M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FD2105M Documents

FD2105M datasheets or manufacturer documentation.

Datasheet: FD2105M Datasheet (PDF)

FD2105M Schematic Symbol & PCB Footprint

The FD2105M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.