Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PRO-OB-430
PRO-OB-430 - 1
PRO-OB-430 - 2
PRO-OB-430 - 3
Extended1/3
* Images are for reference only
PRO-OB-430
Attributes
Value
Manufacturer
Abracon LLC
MFR.Part #
PRO-OB-430
JLCPCB Part #
C3284500
Package
SMD-4P,12.5x12.4mm
Description
-40℃~+125℃ 0.7dBi 1.575GHz、1.602GHz 12.43mm 12.5mm 3.33mm 42MHz 50Ω SMD-4P,12.5x12.4mm Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAbracon LLC
PackageSMD-4P,12.5x12.4mm
Peak Gain0.7dBi
Operating Temperature-40℃~+125℃
Length12.5mm
Bandwidth42MHz
Height3.33mm
Frequency(Center/Band)1.575GHz、1.602GHz
Impedance50Ω
Width12.43mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PRO-OB-430
PRO-OB-430

* Images are for reference only

PRO-OB-430

Extended
Manufacturer

Abracon LLC

MFR.Part #
PRO-OB-430
JLCPCB Part #
C3284500
Package
SMD-4P,12.5x12.4mm
Description
-40℃~+125℃ 0.7dBi 1.575GHz、1.602GHz 12.43mm 12.5mm 3.33mm 42MHz 50Ω SMD-4P,12.5x12.4mm Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRO-OB-430

* Images are for reference only

PRO-OB-430
Extended
Manufacturer

Abracon LLC

MFR.Part #
PRO-OB-430
JLCPCB Part #
C3284500
Package
SMD-4P,12.5x12.4mm
Description
-40℃~+125℃ 0.7dBi 1.575GHz、1.602GHz 12.43mm 12.5mm 3.33mm 42MHz 50Ω SMD-4P,12.5x12.4mm Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRO-OB-430 Specifications

PRO-OB-430 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAbracon LLC
PackageSMD-4P,12.5x12.4mm
Peak Gain0.7dBi
Operating Temperature-40℃~+125℃
Length12.5mm
Bandwidth42MHz
Height3.33mm
Frequency(Center/Band)1.575GHz、1.602GHz
Impedance50Ω
Width12.43mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRO-OB-430. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PRO-OB-430 Documents

PRO-OB-430 datasheets or manufacturer documentation.

Datasheet: PRO-OB-430 Datasheet (PDF)

PRO-OB-430 Schematic Symbol & PCB Footprint

The PRO-OB-430 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.