SPD62R-563M
Extended
* Images are for reference only
SPD62R-563M
Attributes
Value
Manufacturer
MFR.Part #
SPD62R-563M
JLCPCB Part #
C3224521
Package
SMD,6.6x6.2mm
Description
56uH 680mA 680mA 850mΩ ±20% SMD,6.6x6.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,6.6x6.2mm
Current - Saturation(Isat)680mA
Inductance56uH
Tolerance±20%
Current Rating680mA
Application GradeConsumer grade
DC Resistance(DCR)850mΩ