
- Manufacturer
- MFR.Part #
- AMELA2010S-R33MT
- JLCPCB Part #
- C3223611
- Package
- 1008
- Description
- 20mΩ 330nH 5.5A 6.5A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | 1008 | |
| Current - Saturation(Isat) | 6.5A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current Rating | 5.5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
AMELA2010S-R33MT
Extended- Manufacturer
- MFR.Part #
- AMELA2010S-R33MT
- JLCPCB Part #
- C3223611
- Package
- 1008
- Description
- 20mΩ 330nH 5.5A 6.5A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMELA2010S-R33MT
- JLCPCB Part #
- C3223611
- Package
- 1008
- Description
- 20mΩ 330nH 5.5A 6.5A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMELA2010S-R33MT Specifications
AMELA2010S-R33MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | 1008 | |
| Current - Saturation(Isat) | 6.5A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current Rating | 5.5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMELA2010S-R33MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMELA2010S-R33MT Documents
AMELA2010S-R33MT datasheets or manufacturer documentation.
Datasheet: AMELA2010S-R33MT Datasheet (PDF)
AMELA2010S-R33MT Schematic Symbol & PCB Footprint
The AMELA2010S-R33MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.