
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Nanya Tech | |
| Package | TFBGA-96 | |
| Clock Frequency | 1.6GHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.2V | |
| Memory Format | DDR4 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT5AD256M16E4-JRI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Nanya Tech | |
| Package | TFBGA-96 | |
| Clock Frequency | 1.6GHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.2V | |
| Memory Format | DDR4 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT5AD256M16E4-JRI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NT5AD256M16E4-JRI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.