
- Manufacturer
- MFR.Part #
- 282-458
- JLCPCB Part #
- C3166814
- Package
- -
- Description
- 10A 240V Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | WAGO | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 10A | |
| Voltage Rating (AC) | 240V |

* Images are for reference only
282-458
Extended- Manufacturer
- MFR.Part #
- 282-458
- JLCPCB Part #
- C3166814
- Package
- -
- Description
- 10A 240V Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 282-458
- JLCPCB Part #
- C3166814
- Package
- -
- Description
- 10A 240V Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
282-458 Specifications
282-458 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | WAGO | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 10A | |
| Voltage Rating (AC) | 240V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 282-458. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

282-458 Schematic Symbol & PCB Footprint
The 282-458 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.