
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Output Power(Max) | 33dBm | |
| Voltage - Supply | 3.4V~4.2V | |
| Frequency | 900MHz、1.8GHz | |
| Features | Module reset function | |
| Interface Type | SPI、UART、I2C、USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A7672E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Output Power(Max) | 33dBm | |
| Voltage - Supply | 3.4V~4.2V | |
| Frequency | 900MHz、1.8GHz | |
| Features | Module reset function | |
| Interface Type | SPI、UART、I2C、USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A7672E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A7672E datasheets or manufacturer documentation.
Datasheet: A7672E Datasheet (PDF)
The A7672E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.