


- Manufacturer
- MFR.Part #
- IMD512M16R4DBD8LY
- JLCPCB Part #
- C2980327
- Package
- FBGA-96(7.5x13.5)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.466275GHz 8Gbit DDR4 SDRAM FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ICMAX | |
| Package | FBGA-96(7.5x13.5) | |
| Clock Frequency | 1.466275GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Memory Format | DDR4 SDRAM |

* Images are for reference only
IMD512M16R4DBD8LY
Extended- Manufacturer
- MFR.Part #
- IMD512M16R4DBD8LY
- JLCPCB Part #
- C2980327
- Package
- FBGA-96(7.5x13.5)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.466275GHz 8Gbit DDR4 SDRAM FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IMD512M16R4DBD8LY
- JLCPCB Part #
- C2980327
- Package
- FBGA-96(7.5x13.5)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.466275GHz 8Gbit DDR4 SDRAM FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMD512M16R4DBD8LY Specifications
IMD512M16R4DBD8LY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ICMAX | |
| Package | FBGA-96(7.5x13.5) | |
| Clock Frequency | 1.466275GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Memory Format | DDR4 SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMD512M16R4DBD8LY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IMD512M16R4DBD8LY Documents
IMD512M16R4DBD8LY datasheets or manufacturer documentation.
Datasheet: IMD512M16R4DBD8LY Datasheet (PDF)
IMD512M16R4DBD8LY Schematic Symbol & PCB Footprint
The IMD512M16R4DBD8LY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.