



- Manufacturer
- MFR.Part #
- TMI3101D
- JLCPCB Part #
- C2979916
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1A 2.3MHz 2.5V~6V 20uA 600mV~6V Adjustable Buck Buck Built-in Yes DFN-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | TMI | |
| Package | DFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.3MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~6V | |
| Output Current | 1A | |
| Quiescent Current | 20uA | |
| Features | Overcurrent Protection、Light load efficient mode | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 600mV~6V | |
| Number of Outputs | 1 |

* Images are for reference only
TMI3101D
Extended- Manufacturer
- MFR.Part #
- TMI3101D
- JLCPCB Part #
- C2979916
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1A 2.3MHz 2.5V~6V 20uA 600mV~6V Adjustable Buck Buck Built-in Yes DFN-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMI3101D
- JLCPCB Part #
- C2979916
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1A 2.3MHz 2.5V~6V 20uA 600mV~6V Adjustable Buck Buck Built-in Yes DFN-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMI3101D Specifications
TMI3101D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | TMI | |
| Package | DFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.3MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~6V | |
| Output Current | 1A | |
| Quiescent Current | 20uA | |
| Features | Overcurrent Protection、Light load efficient mode | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 600mV~6V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI3101D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMI3101D Documents
TMI3101D datasheets or manufacturer documentation.
Datasheet: TMI3101D Datasheet (PDF)
TMI3101D Schematic Symbol & PCB Footprint
The TMI3101D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.