


- Manufacturer
- MFR.Part #
- XT26G01DWSIGA
- JLCPCB Part #
- C29781639
- Package
- WSON-8-EP(8x6)
- Description
- -40℃~+85℃ 10 years 10uA 120MHz 1Gbit 2.7V~3.6V 3.5ms 360us 60,000 Cycles Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function SPI WSON-8-EP(8x6) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | XTX | |
| Package | WSON-8-EP(8x6) | |
| Clock Frequency | 120MHz | |
| Page Program time (TPP) | 360us | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 3.5ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function | |
| Interface | SPI | |
| Program / Erase Cycles | 60,000 Cycles | |
| Standby Supply Current | 10uA |

* Images are for reference only
XT26G01DWSIGA
Extended- Manufacturer
- MFR.Part #
- XT26G01DWSIGA
- JLCPCB Part #
- C29781639
- Package
- WSON-8-EP(8x6)
- Description
- -40℃~+85℃ 10 years 10uA 120MHz 1Gbit 2.7V~3.6V 3.5ms 360us 60,000 Cycles Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function SPI WSON-8-EP(8x6) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XT26G01DWSIGA
- JLCPCB Part #
- C29781639
- Package
- WSON-8-EP(8x6)
- Description
- -40℃~+85℃ 10 years 10uA 120MHz 1Gbit 2.7V~3.6V 3.5ms 360us 60,000 Cycles Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function SPI WSON-8-EP(8x6) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XT26G01DWSIGA Specifications
XT26G01DWSIGA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | XTX | |
| Package | WSON-8-EP(8x6) | |
| Clock Frequency | 120MHz | |
| Page Program time (TPP) | 360us | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 3.5ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function | |
| Interface | SPI | |
| Program / Erase Cycles | 60,000 Cycles | |
| Standby Supply Current | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XT26G01DWSIGA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XT26G01DWSIGA Documents
XT26G01DWSIGA datasheets or manufacturer documentation.
Datasheet: XT26G01DWSIGA Datasheet (PDF)
XT26G01DWSIGA Schematic Symbol & PCB Footprint
The XT26G01DWSIGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.