
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | TMI | |
| Package | SSOP-24L | |
| Operating Temperature | -25℃~+85℃ | |
| Efficiency | 90% | |
| Voltage - Supply | 2.5V~6V | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Quiescent Current | 7.5mA | |
| Features | Enable/shutdown function、Filterless architecture、Analog voltage gain | |
| Class | Class AB、Class D | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS8203EIQ-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | TMI | |
| Package | SSOP-24L | |
| Operating Temperature | -25℃~+85℃ | |
| Efficiency | 90% | |
| Voltage - Supply | 2.5V~6V | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Quiescent Current | 7.5mA | |
| Features | Enable/shutdown function、Filterless architecture、Analog voltage gain | |
| Class | Class AB、Class D | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS8203EIQ-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS8203EIQ-TR datasheets or manufacturer documentation.
Datasheet: TMS8203EIQ-TR Datasheet (PDF)
The TMS8203EIQ-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.