


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | TMI | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | -65dB | |
| Operating Temperature | -25℃~+85℃ | |
| Output Power | 3.2W×1@4Ω、2.6W×1@4Ω、1.5W×1@8Ω、1.75W×1@8Ω、1.75W×1@4Ω、0.95W×1@8Ω、1.50W×1@4Ω、0.8W×1@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.035% | |
| Efficiency | 90%、93% | |
| Voltage - Supply | 2.5V~6V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 10mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD Protection、Built-in audio processing | |
| Class | Class AB | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 95dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS8010DP-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | TMI | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | -65dB | |
| Operating Temperature | -25℃~+85℃ | |
| Output Power | 3.2W×1@4Ω、2.6W×1@4Ω、1.5W×1@8Ω、1.75W×1@8Ω、1.75W×1@4Ω、0.95W×1@8Ω、1.50W×1@4Ω、0.8W×1@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.035% | |
| Efficiency | 90%、93% | |
| Voltage - Supply | 2.5V~6V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 10mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD Protection、Built-in audio processing | |
| Class | Class AB | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 95dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS8010DP-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS8010DP-TR datasheets or manufacturer documentation.
Datasheet: TMS8010DP-TR Datasheet (PDF)
The TMS8010DP-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.