Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TMI7303B
TMI7303B
Extended
* Images are for reference only
TMI7303B
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI7303B
JLCPCB Part #
C29779845
Package
DFN-10(3x3)
Description
DFN-10(3x3) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTMI
PackageDFN-10(3x3)
Operating Temperature-40℃~+125℃
TypePowered Device (PD)
Voltage - Supply (POWER)0V~57V
Power - Max25W
limiting current920mA
FeaturesPGOOD status indication、PD detection and disconnect identification、Thermal Protection、Overcurrent Protection、Dual event classification detection、Local power coordination
number of channels1
Support PoE standardIEEE 802.3 at(PoE+)、IEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TMI7303B
TMI7303B

* Images are for reference only

TMI7303B

Extended
Manufacturer

TMI

MFR.Part #
TMI7303B
JLCPCB Part #
C29779845
Package
DFN-10(3x3)
Description
DFN-10(3x3) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI7303B

* Images are for reference only

TMI7303B
Extended
Manufacturer

TMI

MFR.Part #
TMI7303B
JLCPCB Part #
C29779845
Package
DFN-10(3x3)
Description
DFN-10(3x3) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI7303B Specifications

TMI7303B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTMI
PackageDFN-10(3x3)
Operating Temperature-40℃~+125℃
TypePowered Device (PD)
Voltage - Supply (POWER)0V~57V
Power - Max25W
limiting current920mA
FeaturesPGOOD status indication、PD detection and disconnect identification、Thermal Protection、Overcurrent Protection、Dual event classification detection、Local power coordination
number of channels1
Support PoE standardIEEE 802.3 at(PoE+)、IEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI7303B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI7303B Schematic Symbol & PCB Footprint

The TMI7303B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.