Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. STGIB15CH60TS-L
STGIB15CH60TS-L - 1
STGIB15CH60TS-L - 2
STGIB15CH60TS-L - 3
STGIB15CH60TS-L - 4
Extended1/4
* Images are for reference only
STGIB15CH60TS-L
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STGIB15CH60TS-L
JLCPCB Part #
C2971878
Package
SDIP2B-26
Description
-40℃~+125℃ 1600Vrms 20A 20kHz 600V IGBT SDIP2B-26 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
ManufacturerSTMicroelectronics
PackageSDIP2B-26
ConfigurationThree-phase bridge
Voltage - Isolation1600Vrms
Current - Continuous Drain(Id)20A
Drain to Source Voltage600V
Quiescent Current(Iq)560uA
TypeIGBT
Length38mm
Frequency - Switching20kHz
Voltage - Supply13.5V~18V
High-side Bias Voltage(Vbs)13V~18V
FeaturesUndervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection
Pd - Power Dissipation81W
Width24mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. STGIB15CH60TS-L
STGIB15CH60TS-L

* Images are for reference only

STGIB15CH60TS-L

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGIB15CH60TS-L
JLCPCB Part #
C2971878
Package
SDIP2B-26
Description
-40℃~+125℃ 1600Vrms 20A 20kHz 600V IGBT SDIP2B-26 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGIB15CH60TS-L

* Images are for reference only

STGIB15CH60TS-L
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGIB15CH60TS-L
JLCPCB Part #
C2971878
Package
SDIP2B-26
Description
-40℃~+125℃ 1600Vrms 20A 20kHz 600V IGBT SDIP2B-26 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGIB15CH60TS-L Specifications

STGIB15CH60TS-L technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
ManufacturerSTMicroelectronics
PackageSDIP2B-26
ConfigurationThree-phase bridge
Voltage - Isolation1600Vrms
Current - Continuous Drain(Id)20A
Drain to Source Voltage600V
Quiescent Current(Iq)560uA
TypeIGBT
Length38mm
Frequency - Switching20kHz
Voltage - Supply13.5V~18V
High-side Bias Voltage(Vbs)13V~18V
FeaturesUndervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection
Pd - Power Dissipation81W
Width24mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGIB15CH60TS-L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STGIB15CH60TS-L Documents

STGIB15CH60TS-L datasheets or manufacturer documentation.

Datasheet: STGIB15CH60TS-L Datasheet (PDF)

STGIB15CH60TS-L Schematic Symbol & PCB Footprint

The STGIB15CH60TS-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.