
- Manufacturer
- MFR.Part #
- S29GL256S90FHSS20
- JLCPCB Part #
- C2959220
- Package
- LBGA-64
- Description
- 0℃~+85℃ 2.7V~3.6V 256Mbit 60ns LBGA-64 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LBGA-64 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 256Mbit | |
| Page Programming Time (Tpp) | 60ns | |
| Voltage - Supply | 2.7V~3.6V |

* Images are for reference only
S29GL256S90FHSS20
Extended- Manufacturer
- MFR.Part #
- S29GL256S90FHSS20
- JLCPCB Part #
- C2959220
- Package
- LBGA-64
- Description
- 0℃~+85℃ 2.7V~3.6V 256Mbit 60ns LBGA-64 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S29GL256S90FHSS20
- JLCPCB Part #
- C2959220
- Package
- LBGA-64
- Description
- 0℃~+85℃ 2.7V~3.6V 256Mbit 60ns LBGA-64 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S29GL256S90FHSS20 Specifications
S29GL256S90FHSS20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LBGA-64 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 256Mbit | |
| Page Programming Time (Tpp) | 60ns | |
| Voltage - Supply | 2.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S29GL256S90FHSS20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S29GL256S90FHSS20 Schematic Symbol & PCB Footprint
The S29GL256S90FHSS20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.