
- Manufacturer
- MFR.Part #
- CY10E484-4DC
- JLCPCB Part #
- C2958159
- Package
- CDIP-28
- Description
- 0℃~+75℃ 16Kbit 320mA 4ns Parallel Port (Parallel) CDIP-28 SRAM
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | CDIP-28 | |
| Operating Temperature | 0℃~+75℃ | |
| Access Time | 4ns | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.94V~5.46V | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 320mA |

* Images are for reference only
CY10E484-4DC
Extended- Manufacturer
- MFR.Part #
- CY10E484-4DC
- JLCPCB Part #
- C2958159
- Package
- CDIP-28
- Description
- 0℃~+75℃ 16Kbit 320mA 4ns Parallel Port (Parallel) CDIP-28 SRAM
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY10E484-4DC
- JLCPCB Part #
- C2958159
- Package
- CDIP-28
- Description
- 0℃~+75℃ 16Kbit 320mA 4ns Parallel Port (Parallel) CDIP-28 SRAM
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY10E484-4DC Specifications
CY10E484-4DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | CDIP-28 | |
| Operating Temperature | 0℃~+75℃ | |
| Access Time | 4ns | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.94V~5.46V | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 320mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY10E484-4DC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY10E484-4DC Schematic Symbol & PCB Footprint
The CY10E484-4DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.