
- Manufacturer
- MFR.Part #
- CY62128BNLL-70SXE
- JLCPCB Part #
- C2956736
- Package
- SOIC-32
- Description
- -40℃~+125℃ 1Mbit 25uA 4.5V~5.5V 70ns Parallel Port (Parallel) SOIC-32 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-32 | |
| Operating Temperature | -40℃~+125℃ | |
| Access Time | 70ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Standby Current (Iq) | 25uA | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
CY62128BNLL-70SXE
Extended- Manufacturer
- MFR.Part #
- CY62128BNLL-70SXE
- JLCPCB Part #
- C2956736
- Package
- SOIC-32
- Description
- -40℃~+125℃ 1Mbit 25uA 4.5V~5.5V 70ns Parallel Port (Parallel) SOIC-32 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY62128BNLL-70SXE
- JLCPCB Part #
- C2956736
- Package
- SOIC-32
- Description
- -40℃~+125℃ 1Mbit 25uA 4.5V~5.5V 70ns Parallel Port (Parallel) SOIC-32 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY62128BNLL-70SXE Specifications
CY62128BNLL-70SXE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-32 | |
| Operating Temperature | -40℃~+125℃ | |
| Access Time | 70ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Standby Current (Iq) | 25uA | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY62128BNLL-70SXE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY62128BNLL-70SXE Schematic Symbol & PCB Footprint
The CY62128BNLL-70SXE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.