CY7C1041CV33-10VXC
Extended
* Images are for reference only
CY7C1041CV33-10VXC
Attributes
Value
MFR.Part #
CY7C1041CV33-10VXC
JLCPCB Part #
C2955845
Package
BSOJ-44
Description
0℃~+70℃ 10mA 10ns 3V~3.6V 4Mbit 90mA Parallel Port (Parallel) BSOJ-44 SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerInfineon/Cypress Semicon
PackageBSOJ-44
Operating Temperature0℃~+70℃
Access Time10ns
Memory Size4Mbit
Voltage - Supply3V~3.6V
FeaturesAuto power-down function
Standby Current (Iq)10mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)90mA