CY7C109BN-20VCT
Extended
* Images are for reference only
CY7C109BN-20VCT
Attributes
Value
MFR.Part #
CY7C109BN-20VCT
JLCPCB Part #
C2955726
Package
BSOJ-32
Description
0℃~+70℃ 10mA 1Mbit 20ns 4.5V~5.5V 75mA Parallel Port (Parallel) BSOJ-32 SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerInfineon/Cypress Semicon
PackageBSOJ-32
Operating Temperature0℃~+70℃
Access Time20ns
Memory Size1Mbit
Voltage - Supply4.5V~5.5V
FeaturesAuto power-down function
Standby Current (Iq)10mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)75mA