
- Manufacturer
- MFR.Part #
- CY7C144E-55AXC
- JLCPCB Part #
- C2954905
- Package
- LQFP-64
- Description
- 0℃~+70℃ 180mA 4.5V~5.5V 50uA 55ns 64Kbit Parallel Port (Parallel) LQFP-64 SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-64 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 55ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 50uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 180mA |

* Images are for reference only
CY7C144E-55AXC
Extended- Manufacturer
- MFR.Part #
- CY7C144E-55AXC
- JLCPCB Part #
- C2954905
- Package
- LQFP-64
- Description
- 0℃~+70℃ 180mA 4.5V~5.5V 50uA 55ns 64Kbit Parallel Port (Parallel) LQFP-64 SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY7C144E-55AXC
- JLCPCB Part #
- C2954905
- Package
- LQFP-64
- Description
- 0℃~+70℃ 180mA 4.5V~5.5V 50uA 55ns 64Kbit Parallel Port (Parallel) LQFP-64 SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C144E-55AXC Specifications
CY7C144E-55AXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-64 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 55ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 50uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 180mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C144E-55AXC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C144E-55AXC Documents
CY7C144E-55AXC datasheets or manufacturer documentation.
Datasheet: CY7C144E-55AXC Datasheet (PDF)
CY7C144E-55AXC Schematic Symbol & PCB Footprint
The CY7C144E-55AXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.