
- Manufacturer
- MFR.Part #
- S25FL128SDSMFN001
- JLCPCB Part #
- C2953695
- Package
- SOIC-16
- Description
- -40℃~+125℃ 128Mbit 2.7V~3.6V SPI SOIC-16 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |

* Images are for reference only
S25FL128SDSMFN001
Extended- Manufacturer
- MFR.Part #
- S25FL128SDSMFN001
- JLCPCB Part #
- C2953695
- Package
- SOIC-16
- Description
- -40℃~+125℃ 128Mbit 2.7V~3.6V SPI SOIC-16 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S25FL128SDSMFN001
- JLCPCB Part #
- C2953695
- Package
- SOIC-16
- Description
- -40℃~+125℃ 128Mbit 2.7V~3.6V SPI SOIC-16 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S25FL128SDSMFN001 Specifications
S25FL128SDSMFN001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S25FL128SDSMFN001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S25FL128SDSMFN001 Schematic Symbol & PCB Footprint
The S25FL128SDSMFN001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.