
- Manufacturer
- MFR.Part #
- S29AS008J70BFI042
- JLCPCB Part #
- C2953589
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 1,000,000 cycles 1.65V~1.95V 20 Years 5MHz 8Mbit 8uA Parallel VFBGA-48 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA-48 | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Interface | Parallel | |
| Standby Supply Current | 8uA | |
| Program / Erase Cycles | 1,000,000 cycles |

* Images are for reference only
S29AS008J70BFI042
Extended- Manufacturer
- MFR.Part #
- S29AS008J70BFI042
- JLCPCB Part #
- C2953589
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 1,000,000 cycles 1.65V~1.95V 20 Years 5MHz 8Mbit 8uA Parallel VFBGA-48 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S29AS008J70BFI042
- JLCPCB Part #
- C2953589
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 1,000,000 cycles 1.65V~1.95V 20 Years 5MHz 8Mbit 8uA Parallel VFBGA-48 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S29AS008J70BFI042 Specifications
S29AS008J70BFI042 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA-48 | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Interface | Parallel | |
| Standby Supply Current | 8uA | |
| Program / Erase Cycles | 1,000,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S29AS008J70BFI042. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S29AS008J70BFI042 Documents
S29AS008J70BFI042 datasheets or manufacturer documentation.
Datasheet: S29AS008J70BFI042 Datasheet (PDF)
S29AS008J70BFI042 Schematic Symbol & PCB Footprint
The S29AS008J70BFI042 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.