
- Manufacturer
- MFR.Part #
- STK14D88-RF35I
- JLCPCB Part #
- C2953517
- Package
- BSSOP-48
- Description
- -40℃~+85℃ 2.7V~3.6V 256Kbit Parallel Port (Parallel) BSSOP-48 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BSSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
STK14D88-RF35I
Extended- Manufacturer
- MFR.Part #
- STK14D88-RF35I
- JLCPCB Part #
- C2953517
- Package
- BSSOP-48
- Description
- -40℃~+85℃ 2.7V~3.6V 256Kbit Parallel Port (Parallel) BSSOP-48 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STK14D88-RF35I
- JLCPCB Part #
- C2953517
- Package
- BSSOP-48
- Description
- -40℃~+85℃ 2.7V~3.6V 256Kbit Parallel Port (Parallel) BSSOP-48 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STK14D88-RF35I Specifications
STK14D88-RF35I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BSSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STK14D88-RF35I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STK14D88-RF35I Schematic Symbol & PCB Footprint
The STK14D88-RF35I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.