
- Manufacturer
- MFR.Part #
- CY62137FV30LL-45ZSXIT
- JLCPCB Part #
- C2953203
- Package
- TSOP-44
- Description
- -40℃~+85℃ 1uA、5uA 2.2V~3.6V 2.5mA、18mA 2Mbit 45ns Parallel Port (Parallel) TSOP-44 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOP-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 45ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 1uA、5uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 2.5mA、18mA |

* Images are for reference only
CY62137FV30LL-45ZSXIT
Extended- Manufacturer
- MFR.Part #
- CY62137FV30LL-45ZSXIT
- JLCPCB Part #
- C2953203
- Package
- TSOP-44
- Description
- -40℃~+85℃ 1uA、5uA 2.2V~3.6V 2.5mA、18mA 2Mbit 45ns Parallel Port (Parallel) TSOP-44 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY62137FV30LL-45ZSXIT
- JLCPCB Part #
- C2953203
- Package
- TSOP-44
- Description
- -40℃~+85℃ 1uA、5uA 2.2V~3.6V 2.5mA、18mA 2Mbit 45ns Parallel Port (Parallel) TSOP-44 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY62137FV30LL-45ZSXIT Specifications
CY62137FV30LL-45ZSXIT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOP-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 45ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 1uA、5uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 2.5mA、18mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY62137FV30LL-45ZSXIT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY62137FV30LL-45ZSXIT Schematic Symbol & PCB Footprint
The CY62137FV30LL-45ZSXIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.