CY62147GE18-55ZSXIT
Extended
* Images are for reference only
CY62147GE18-55ZSXIT
Attributes
Value
MFR.Part #
CY62147GE18-55ZSXIT
JLCPCB Part #
C2953165
Package
TSOPII-44
Description
-40℃~+85℃ 1.65V~2.2V 4Mbit TSOPII-44 SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerInfineon/Cypress Semicon
PackageTSOPII-44
Operating Temperature-40℃~+85℃
Memory Size4Mbit
Voltage - Supply1.65V~2.2V