S29CD016J1MFAM112
Extended
* Images are for reference only
S29CD016J1MFAM112
Attributes
Value
MFR.Part #
S29CD016J1MFAM112
JLCPCB Part #
C2951663
Package
LBGA-80
Description
1,000,000 cycles 16Mbit 2.5V~2.75V 20 Years 60ns 60uA 66MHz LBGA-80 NOR FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerInfineon/Cypress Semicon
PackageLBGA-80
Clock Frequency66MHz
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+125℃
Memory Size16Mbit
Voltage - Supply2.5V~2.75V
Write Cycle Time (tWC)60ns
FeaturesPower-on reset、Hardware write protection
Standby Supply Current60uA
Program / Erase Cycles1,000,000 cycles