


- Manufacturer
- MFR.Part #
- CY15V108QI-20LPXI
- JLCPCB Part #
- C2950278
- Package
- UQFN-8
- Description
- -40℃~+85℃ 1.71V~1.89V 20MHz 8Mbit SPI UQFN-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UQFN-8 | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.71V~1.89V | |
| Interface | SPI |

* Images are for reference only
CY15V108QI-20LPXI
Extended- Manufacturer
- MFR.Part #
- CY15V108QI-20LPXI
- JLCPCB Part #
- C2950278
- Package
- UQFN-8
- Description
- -40℃~+85℃ 1.71V~1.89V 20MHz 8Mbit SPI UQFN-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY15V108QI-20LPXI
- JLCPCB Part #
- C2950278
- Package
- UQFN-8
- Description
- -40℃~+85℃ 1.71V~1.89V 20MHz 8Mbit SPI UQFN-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY15V108QI-20LPXI Specifications
CY15V108QI-20LPXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UQFN-8 | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.71V~1.89V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY15V108QI-20LPXI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY15V108QI-20LPXI Schematic Symbol & PCB Footprint
The CY15V108QI-20LPXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.