S25FL128SAGNFV000 - 1
S25FL128SAGNFV000 - 2
S25FL128SAGNFV000 - 3
Extended1/3
* Images are for reference only
S25FL128SAGNFV000
Attributes
Value
MFR.Part #
S25FL128SAGNFV000
JLCPCB Part #
C2944871
Package
WDFN-8-EP
Description
100,000 cycles 128Mbit 133MHz 2.7V~3.6V 20 Years 250us 70uA SPI WDFN-8-EP NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991b1a
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerInfineon/Cypress Semicon
PackageWDFN-8-EP
Data Retention - TDR (Year)20 Years
Clock Frequency133MHz
Memory Size128Mbit
Page Programming Time (Tpp)250us
Voltage - Supply2.7V~3.6V
FeaturesPower-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch
InterfaceSPI
Standby Supply Current70uA
Program / Erase Cycles100,000 cycles