S25FS256SAGNFI000 - 1
S25FS256SAGNFI000 - 2
S25FS256SAGNFI000 - 3
Extended1/3
* Images are for reference only
S25FS256SAGNFI000
Attributes
Value
MFR.Part #
S25FS256SAGNFI000
JLCPCB Part #
C2944784
Package
WSON-8(6x8)
Description
-40℃~+85℃ 1.7V~2V 100,000 cycles 133MHz 20 Years 256Mbit 25uA SPI WSON-8(6x8) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerInfineon/Cypress Semicon
PackageWSON-8(6x8)
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+85℃
Clock Frequency133MHz
Memory Size256Mbit
Voltage - Supply1.7V~2V
FeaturesPower-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch、Absolute write protection
InterfaceSPI
Standby Supply Current25uA
Program / Erase Cycles100,000 cycles