Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. ZD35Q1GC-IB
ZD35Q1GC-IB - 1
ZD35Q1GC-IB - 2
ZD35Q1GC-IB - 3
Extended1/3
* Images are for reference only
ZD35Q1GC-IB
Attributes
Value
Manufacturer
Zetta
MFR.Part #
ZD35Q1GC-IB
JLCPCB Part #
C2928927
Package
WSON-8(6x8)
Description
-40℃~+85℃ 10 years 100,000 cycles 100uA 1Gbit 2.7V~3.6V 2ms 400us 90MHz SPI WSON-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerZetta
PackageWSON-8(6x8)
Page Program time (TPP)400us
Clock Frequency90MHz
Data Retention - TDR (Year)10 years
Operating Temperature-40℃~+85℃
ECCYes
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function、Copy back write function
InterfaceSPI
Standby Supply Current100uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. ZD35Q1GC-IB
ZD35Q1GC-IB

* Images are for reference only

ZD35Q1GC-IB

Extended
Manufacturer

Zetta

MFR.Part #
ZD35Q1GC-IB
JLCPCB Part #
C2928927
Package
WSON-8(6x8)
Description
-40℃~+85℃ 10 years 100,000 cycles 100uA 1Gbit 2.7V~3.6V 2ms 400us 90MHz SPI WSON-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZD35Q1GC-IB

* Images are for reference only

ZD35Q1GC-IB
Extended
Manufacturer

Zetta

MFR.Part #
ZD35Q1GC-IB
JLCPCB Part #
C2928927
Package
WSON-8(6x8)
Description
-40℃~+85℃ 10 years 100,000 cycles 100uA 1Gbit 2.7V~3.6V 2ms 400us 90MHz SPI WSON-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZD35Q1GC-IB Specifications

ZD35Q1GC-IB technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerZetta
PackageWSON-8(6x8)
Page Program time (TPP)400us
Clock Frequency90MHz
Data Retention - TDR (Year)10 years
Operating Temperature-40℃~+85℃
ECCYes
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function、Copy back write function
InterfaceSPI
Standby Supply Current100uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZD35Q1GC-IB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZD35Q1GC-IB Documents

ZD35Q1GC-IB datasheets or manufacturer documentation.

Datasheet: ZD35Q1GC-IB Datasheet (PDF)

ZD35Q1GC-IB Schematic Symbol & PCB Footprint

The ZD35Q1GC-IB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.