


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | VSOP8 208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Voltage - Supply | 1.65V~2V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GD25LQ64CVIGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | VSOP8 208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Voltage - Supply | 1.65V~2V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD25LQ64CVIGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GD25LQ64CVIGR datasheets or manufacturer documentation.
Datasheet: GD25LQ64CVIGR Datasheet (PDF)
The GD25LQ64CVIGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.