
- Manufacturer
- MFR.Part #
- MX30UF1G28AD-XKI
- JLCPCB Part #
- C2913640
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 1Gbit 25ns 4ms 50uA 60,000 Cycles SOP-8 NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | SOP-8 | |
| Page Program time (TPP) | 25ns | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | 有 | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Block Erase Time(tBE) | 4ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Bad block management function | |
| Standby Supply Current | 50uA | |
| Program / Erase Cycles | 60,000 Cycles |

* Images are for reference only
MX30UF1G28AD-XKI
Extended- Manufacturer
- MFR.Part #
- MX30UF1G28AD-XKI
- JLCPCB Part #
- C2913640
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 1Gbit 25ns 4ms 50uA 60,000 Cycles SOP-8 NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MX30UF1G28AD-XKI
- JLCPCB Part #
- C2913640
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 1Gbit 25ns 4ms 50uA 60,000 Cycles SOP-8 NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX30UF1G28AD-XKI Specifications
MX30UF1G28AD-XKI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | SOP-8 | |
| Page Program time (TPP) | 25ns | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | 有 | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Block Erase Time(tBE) | 4ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Bad block management function | |
| Standby Supply Current | 50uA | |
| Program / Erase Cycles | 60,000 Cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX30UF1G28AD-XKI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX30UF1G28AD-XKI Documents
MX30UF1G28AD-XKI datasheets or manufacturer documentation.
Datasheet: MX30UF1G28AD-XKI Datasheet (PDF)
MX30UF1G28AD-XKI Schematic Symbol & PCB Footprint
The MX30UF1G28AD-XKI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.