
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | VSOP-8-208mil | |
| Clock Frequency | 120MHz | |
| Memory Size | 64Mbit | |
| Page Programming Time (Tpp) | 700us | |
| Voltage - Supply | 1.65V~2V | |
| Block Erase Time(tBE) | 300ms@(32KB) | |
| Interface | SPI | |
| Standby Supply Current | 35uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GD25LB64CVIG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | VSOP-8-208mil | |
| Clock Frequency | 120MHz | |
| Memory Size | 64Mbit | |
| Page Programming Time (Tpp) | 700us | |
| Voltage - Supply | 1.65V~2V | |
| Block Erase Time(tBE) | 300ms@(32KB) | |
| Interface | SPI | |
| Standby Supply Current | 35uA | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD25LB64CVIG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GD25LB64CVIG datasheets or manufacturer documentation.
Datasheet: GD25LB64CVIG Datasheet (PDF)
The GD25LB64CVIG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.