BQ2205LYPWR
Extended
* Images are for reference only
BQ2205LYPWR
Attributes
Value
Manufacturer
MFR.Part #
BQ2205LYPWR
JLCPCB Part #
C2861338
Package
TSSOP-16
Description
-20℃~+70℃ 2 210uA、500uA 3V~3.6V 50nA、150nA Power Monitoring SRAM TSSOP-16 Memory Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/Memory Controllers
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-20℃~+70℃
Number of Channels2
Voltage - Supply3V~3.6V
Controller TypeSRAM
Supply current210uA、500uA
Battery Current50nA、150nA