Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MX113H
MX113H - 1
MX113H - 2
MX113H - 3
MX113H - 4
Extended1/4
* Images are for reference only
MX113H
Attributes
Value
Manufacturer
Mixic
MFR.Part #
MX113H
JLCPCB Part #
C2845122
Package
SOT-23-6
Description
-40℃~+85℃ 1 1A 2V~8V 400mΩ Bipolar Driver Yes SOT-23-6 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerMixic
PackageSOT-23-6
Motor Drive Voltage(Vm)2V~8V
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Output Current1A
FeaturesOver temperature protection、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage2V~8V
RDS(on)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MX113H
MX113H

* Images are for reference only

MX113H

Extended
Manufacturer

Mixic

MFR.Part #
MX113H
JLCPCB Part #
C2845122
Package
SOT-23-6
Description
-40℃~+85℃ 1 1A 2V~8V 400mΩ Bipolar Driver Yes SOT-23-6 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX113H

* Images are for reference only

MX113H
Extended
Manufacturer

Mixic

MFR.Part #
MX113H
JLCPCB Part #
C2845122
Package
SOT-23-6
Description
-40℃~+85℃ 1 1A 2V~8V 400mΩ Bipolar Driver Yes SOT-23-6 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX113H Specifications

MX113H technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerMixic
PackageSOT-23-6
Motor Drive Voltage(Vm)2V~8V
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Output Current1A
FeaturesOver temperature protection、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage2V~8V
RDS(on)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX113H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX113H Documents

MX113H datasheets or manufacturer documentation.

Datasheet: MX113H Datasheet (PDF)

MX113H Schematic Symbol & PCB Footprint

The MX113H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.