Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FT3107T
FT3107T - 1
FT3107T - 2
FT3107T - 3
Extended1/3
* Images are for reference only
FT3107T
Attributes
Value
Manufacturer
Fortior Tech
MFR.Part #
FT3107T
JLCPCB Part #
C2838845
Package
TSSOP-20
Description
-40℃~+125℃ 10mA、90mA、150mA、180mA 3 3.7V~28V No Three Phase TSSOP-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Integrated FETsNo
Voltage - Supply3.7V~28V
Output Current10mA、90mA、150mA、180mA
Number of Half Bridges3
FeaturesMotor stall protection、Motor speed indication
Drive TypeThree Phase
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FT3107T
FT3107T

* Images are for reference only

FT3107T

Extended
Manufacturer

Fortior Tech

MFR.Part #
FT3107T
JLCPCB Part #
C2838845
Package
TSSOP-20
Description
-40℃~+125℃ 10mA、90mA、150mA、180mA 3 3.7V~28V No Three Phase TSSOP-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT3107T

* Images are for reference only

FT3107T
Extended
Manufacturer

Fortior Tech

MFR.Part #
FT3107T
JLCPCB Part #
C2838845
Package
TSSOP-20
Description
-40℃~+125℃ 10mA、90mA、150mA、180mA 3 3.7V~28V No Three Phase TSSOP-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT3107T Specifications

FT3107T technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Integrated FETsNo
Voltage - Supply3.7V~28V
Output Current10mA、90mA、150mA、180mA
Number of Half Bridges3
FeaturesMotor stall protection、Motor speed indication
Drive TypeThree Phase
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT3107T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FT3107T Documents

FT3107T datasheets or manufacturer documentation.

Datasheet: FT3107T Datasheet (PDF)

FT3107T Schematic Symbol & PCB Footprint

The FT3107T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.