Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TMI8837S
TMI8837S - 1
TMI8837S - 2
TMI8837S - 3
TMI8837S - 4
Extended1/4
* Images are for reference only
TMI8837S
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI8837S
JLCPCB Part #
C2829091
Package
SOP-8
Description
-40℃~+125℃ 1.5A 1.8V~7V 45nA 650mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTMI
PackageSOP-8
Operating Temperature-40℃~+125℃
TechnologyYes
Voltage - Supply1.8V~7V
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)45nA
RDS(on)650mΩ
Peak Current1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TMI8837S
TMI8837S

* Images are for reference only

TMI8837S

Extended
Manufacturer

TMI

MFR.Part #
TMI8837S
JLCPCB Part #
C2829091
Package
SOP-8
Description
-40℃~+125℃ 1.5A 1.8V~7V 45nA 650mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI8837S

* Images are for reference only

TMI8837S
Extended
Manufacturer

TMI

MFR.Part #
TMI8837S
JLCPCB Part #
C2829091
Package
SOP-8
Description
-40℃~+125℃ 1.5A 1.8V~7V 45nA 650mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI8837S Specifications

TMI8837S technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTMI
PackageSOP-8
Operating Temperature-40℃~+125℃
TechnologyYes
Voltage - Supply1.8V~7V
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)45nA
RDS(on)650mΩ
Peak Current1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI8837S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI8837S Documents

TMI8837S datasheets or manufacturer documentation.

Datasheet: TMI8837S Datasheet (PDF)

TMI8837S Schematic Symbol & PCB Footprint

The TMI8837S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.