
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 86MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Page Programming Time (Tpp) | 3ms | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection | |
| Interface | SPI | |
| Standby Supply Current | 25uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX25L8006EM1I-12GTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 86MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Page Programming Time (Tpp) | 3ms | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection | |
| Interface | SPI | |
| Standby Supply Current | 25uA | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX25L8006EM1I-12GTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MX25L8006EM1I-12GTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.