
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | BGA-24 | |
| Clock Frequency | 166MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 1Gbit | |
| Page Programming Time (Tpp) | 3ms | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 4s@(64KB) | |
| Interface | SPI | |
| Standby Supply Current | 200uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX66L1G45GXDI-10G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | BGA-24 | |
| Clock Frequency | 166MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 1Gbit | |
| Page Programming Time (Tpp) | 3ms | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 4s@(64KB) | |
| Interface | SPI | |
| Standby Supply Current | 200uA | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX66L1G45GXDI-10G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX66L1G45GXDI-10G datasheets or manufacturer documentation.
Datasheet: MX66L1G45GXDI-10G Datasheet (PDF)
The MX66L1G45GXDI-10G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.