Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. MX66L1G45GMI-10G
MX66L1G45GMI-10G - 1
MX66L1G45GMI-10G - 2
MX66L1G45GMI-10G - 3
MX66L1G45GMI-10G - 4
Extended1/4
* Images are for reference only
MX66L1G45GMI-10G
Attributes
Value
Manufacturer
MXIC(Macronix)
MFR.Part #
MX66L1G45GMI-10G
JLCPCB Part #
C2802775
Package
SOIC-16-300mil
Description
-40℃~+85℃ 100,000 cycles 166MHz 1Gbit 2.7V~3.6V 20 Years 3ms SPI SOIC-16-300mil NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerMXIC(Macronix)
PackageSOIC-16-300mil
Data Retention - TDR (Year)20 Years
Clock Frequency166MHz
Operating Temperature-40℃~+85℃
Memory Size1Gbit
Page Programming Time (Tpp)3ms
Voltage - Supply2.7V~3.6V
FeaturesHardware write protection、Software write protection、Write enable latch、Absolute write protection
InterfaceSPI
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. MX66L1G45GMI-10G
MX66L1G45GMI-10G

* Images are for reference only

MX66L1G45GMI-10G

Extended
Manufacturer

MXIC(Macronix)

MFR.Part #
MX66L1G45GMI-10G
JLCPCB Part #
C2802775
Package
SOIC-16-300mil
Description
-40℃~+85℃ 100,000 cycles 166MHz 1Gbit 2.7V~3.6V 20 Years 3ms SPI SOIC-16-300mil NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX66L1G45GMI-10G

* Images are for reference only

MX66L1G45GMI-10G
Extended
Manufacturer

MXIC(Macronix)

MFR.Part #
MX66L1G45GMI-10G
JLCPCB Part #
C2802775
Package
SOIC-16-300mil
Description
-40℃~+85℃ 100,000 cycles 166MHz 1Gbit 2.7V~3.6V 20 Years 3ms SPI SOIC-16-300mil NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX66L1G45GMI-10G Specifications

MX66L1G45GMI-10G technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerMXIC(Macronix)
PackageSOIC-16-300mil
Data Retention - TDR (Year)20 Years
Clock Frequency166MHz
Operating Temperature-40℃~+85℃
Memory Size1Gbit
Page Programming Time (Tpp)3ms
Voltage - Supply2.7V~3.6V
FeaturesHardware write protection、Software write protection、Write enable latch、Absolute write protection
InterfaceSPI
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX66L1G45GMI-10G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX66L1G45GMI-10G Documents

MX66L1G45GMI-10G datasheets or manufacturer documentation.

Datasheet: MX66L1G45GMI-10G Datasheet (PDF)

MX66L1G45GMI-10G Schematic Symbol & PCB Footprint

The MX66L1G45GMI-10G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.