
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | TFSOP-48-18.4mm | |
| Page Program time (TPP) | 20ns | |
| Data Retention - TDR (Year) | 10 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 1ms | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX30LF4GE8AB-TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | TFSOP-48-18.4mm | |
| Page Program time (TPP) | 20ns | |
| Data Retention - TDR (Year) | 10 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 1ms | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX30LF4GE8AB-TI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX30LF4GE8AB-TI datasheets or manufacturer documentation.
Datasheet: MX30LF4GE8AB-TI Datasheet (PDF)
The MX30LF4GE8AB-TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.