


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | GXCAS | |
| Package | QFN-16 | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | -55℃~+125℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Standby Current | 0.75uA | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Write Cycle Time(Tw) | 8ms | |
| Operating Current | 0.8mA | |
| Interface | Single bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GX2431Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | GXCAS | |
| Package | QFN-16 | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | -55℃~+125℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Standby Current | 0.75uA | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Write Cycle Time(Tw) | 8ms | |
| Operating Current | 0.8mA | |
| Interface | Single bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GX2431Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GX2431Q datasheets or manufacturer documentation.
Datasheet: GX2431Q Datasheet (PDF)
The GX2431Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.