Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVA25681KGKGEU02
TVA25681KGKGEU02 - 1
TVA25681KGKGEU02 - 2
TVA25681KGKGEU02 - 3
TVA25681KGKGEU02 - 4
Extended1/4
* Images are for reference only
TVA25681KGKGEU02
Attributes
Value
Manufacturer
TKS
MFR.Part #
TVA25681KGKGEU02
JLCPCB Part #
C2687507
Package
Plugin
Description
1.18kV 10mm 1W 20kA 250J 440V 587V 630pF@1kHz 710V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin
Varistor Voltage710V
Energy250J
Pitch10mm
Clamping Voltage1.18kV
Maximum AC Volts440V
Rated Wattage1W
Capacitance630pF@1kHz
Maximum DC Volts587V
Peak Current20kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVA25681KGKGEU02
TVA25681KGKGEU02

* Images are for reference only

TVA25681KGKGEU02

Extended
Manufacturer

TKS

MFR.Part #
TVA25681KGKGEU02
JLCPCB Part #
C2687507
Package
Plugin
Description
1.18kV 10mm 1W 20kA 250J 440V 587V 630pF@1kHz 710V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVA25681KGKGEU02

* Images are for reference only

TVA25681KGKGEU02
Extended
Manufacturer

TKS

MFR.Part #
TVA25681KGKGEU02
JLCPCB Part #
C2687507
Package
Plugin
Description
1.18kV 10mm 1W 20kA 250J 440V 587V 630pF@1kHz 710V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVA25681KGKGEU02 Specifications

TVA25681KGKGEU02 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin
Varistor Voltage710V
Energy250J
Pitch10mm
Clamping Voltage1.18kV
Maximum AC Volts440V
Rated Wattage1W
Capacitance630pF@1kHz
Maximum DC Volts587V
Peak Current20kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVA25681KGKGEU02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVA25681KGKGEU02 Documents

TVA25681KGKGEU02 datasheets or manufacturer documentation.

Datasheet: TVA25681KGKGEU02 Datasheet (PDF)

TVA25681KGKGEU02 Schematic Symbol & PCB Footprint

The TVA25681KGKGEU02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.